DCX143EU-7-F

Фото 1/2 DCX143EU-7-F
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт.8 руб.
от 300 шт.6.70 руб.
от 3000 шт.6.06 руб.
50 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022915903
Бренд: DIODES INC.

Описание

DCX-U Pre-Biased Dual Transistors
Diodes Inc. DCX-U Pre-Biased Dual Transistors have built-in biasing resistors and Epitaxial Planar Die construction. The DCX-U have a surface mount package that is suited for automated assembly. They feature matte tin plated leads and are solderable per MIL-STD-202, Method 208.

Технические параметры

Brand Diodes Incorporated
Configuration Dual
Continuous Collector Current 100 mA
DC Collector/Base Gain Hfe Min 50
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Package / Case SOT-363-6
Packaging Cut Tape or Reel
Peak DC Collector Current 100 mA
Product Category Bipolar Transistors-Pre-Biased
Product Type BJTs-Bipolar Transistors-Pre-Biased
Series DCX143
Subcategory Transistors
Transistor Polarity NPN, PNP
Typical Input Resistor 4.7 kOhms
Typical Resistor Ratio 1
Brand: Diodes Incorporated
Configuration: Dual
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 50
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOT-363-6
Peak DC Collector Current: 100 mA
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Series: DCX143
Subcategory: Transistors
Transistor Polarity: NPN, PNP
Typical Input Resistor: 4.7 kOhms
Typical Resistor Ratio: 1

Техническая документация

Datasheet
pdf, 716 КБ