ACPL-C87BT-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 580 руб.
от 10 шт. —
2 400 руб.
1 шт.
на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
от 645 руб. × 4 платежа
Номенклатурный номер: 8022930058
Бренд: Broadcom Limited
Описание
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain V/V: | 1 V/V |
Ib - Input Bias Current: | 0.1 uA |
If - Forward Current: | 230 mA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10.5 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Qualification: | AEC-Q100 |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | -0.3 mV |
Maximum Operating Temperature | +125 °C |
Maximum Voltage Gain | 1.005V/V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Width | 6.807mm |
Техническая документация
ACPL-C87
pdf, 1738 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1568 КБ
Datasheet
pdf, 1346 КБ
Datasheet ACPL-C87BT-000E
pdf, 1411 КБ