BAT54SWQ-7-F
![Фото 1/2 BAT54SWQ-7-F](https://static.chipdip.ru/lib/944/DOC041944460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC013161099.jpg)
7 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 21 000 руб.
Плати частями
от 5 250 руб. × 4 платежа
от 5 250 руб. × 4 платежа
Описание
Диодная матрица, 1 пара, последовательное соединение Schottky, 30 В, 200 мА (постоянный ток), поверхностный монтаж SC-70, SOT-323
Технические параметры
Base Product Number | BAT54 -> |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
Current - Reverse Leakage @ Vr | 2ВµA @ 25V |
Diode Configuration | 1 Pair Series Connection |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-70, SOT-323 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 5ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Small Signal = |
Supplier Device Package | SOT-323 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Qualification | AEC-Q101 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Application | automotive industry |
Capacitance | 10pF |
Case | SOT323 |
Kind of package | reel, tape |
Load current | 0.2A |
Max. forward impulse current | 0.6A |
Max. forward voltage | 1V |
Max. off-state voltage | 30V |
Mounting | SMD |
Reverse recovery time | 5ns |
Semiconductor structure | double series |
Type of diode | Schottky rectifying |
Техническая документация
Datasheet
pdf, 395 КБ
Datasheet BAT54WQ-7-F
pdf, 366 КБ