DDZ9699-7
![Фото 1/4 DDZ9699-7](https://static.chipdip.ru/lib/539/DOC021539226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/562/DOC043562684.jpg)
![](https://static.chipdip.ru/lib/911/DOC012911716.jpg)
![](https://static.chipdip.ru/lib/380/DOC025380945.jpg)
6 руб.
Мин. кол-во для заказа 80 шт.
Кратность заказа 20 шт.
от 200 шт. —
5 руб.
от 600 шт. —
4.10 руб.
80 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 12V 500mW В±5% Surface Mount SOD-123
Технические параметры
Base Product Number | DDZ9699 -> |
Current - Reverse Leakage @ Vr | 50nA @ 9.1V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123 |
Power - Max | 500mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 12V |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Ir - Reverse Current | 50 nA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 500 mW |
Product Category | Zener Diodes |
Product Type | Zener Diodes |
Series | DDZ9699 |
Subcategory | Diodes & Rectifiers |
Termination Style | SMD/SMT |
Test Current | 0.05 mA |
Vf - Forward Voltage | 900 mV |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 12 V |
Zener Current | 50 nA |
Diode Configuration | Single |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 50nA |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Pin Count | 2 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DDZ9699 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 uA |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 12 V |
Zener Current: | 50 nA |
Case | SOD123 |
Kind of package | reel, tape |
Mounting | SMD |
Power dissipation | 0.5W |
Semiconductor structure | single diode |
Type of diode | Zener |
Zener voltage | 12V |