DDC114TH-7

DDC114TH-7
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
20 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022938179
Бренд: DIODES INC.

Описание

DDC Series NPN Dual Surface Mount Transistors

Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.

Технические параметры

Brand: Diodes Incorporated
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Dual
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 100
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Peak DC Collector Current: 100 mA
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Series: DDC114
Subcategory: Transistors
Transistor Polarity: NPN
Typical Input Resistor: 10 kOhms

Техническая документация

Datasheet
pdf, 301 КБ