DDC144EU-7-F
![Фото 1/4 DDC144EU-7-F](https://static.chipdip.ru/lib/757/DOC043757666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120778.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514326.jpg)
![](https://static.chipdip.ru/lib/929/DOC012929607.jpg)
12 руб.
Мин. кол-во для заказа 35 шт.
Кратность заказа 5 шт.
от 50 шт. —
10 руб.
от 150 шт. —
8.90 руб.
от 500 шт. —
8.03 руб.
35 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор NPN x2, биполярный, BRT, 50В, 30мА, 200мВт, SOT363 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Base Product Number | DDC144 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 47kOhms |
Resistor - Emitter Base (R2) | 47kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-363 |
Transistor Type | 2 NPN - Pre-Biased (Dual) |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500ВµA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Packaging | Cut Tape or Reel |
Product Category | Bipolar Transistors-Pre-Biased |
Series | DDC144 |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Continuous Collector Current: | 0.1 A |
DC Collector/Base Gain hFE Min: | 68 at 5 mA, 5 V |
DC Current Gain hFE Max: | 600 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-363-6 |
Pd - Power Dissipation: | 200 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDC144 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 47 kOhms |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum DC Current Gain | 68@5mA@5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Supplier Temperature Grade | Commercial |
Type | NPN |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 47 |
Typical Resistor Ratio | 1 |