BAT54ADW-7-F

Фото 1/2 BAT54ADW-7-F
Изображения служат только для ознакомления,
см. техническую документацию
33 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.28 руб.
от 150 шт.26 руб.
от 500 шт.22.76 руб.
15 шт. на сумму 495 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022945421
Бренд: DIODES INC.

Описание

Выпрямительный диод Schottky 30V 0.2A 5ns 6-Pin SOT-363 T / R

Технические параметры

Automotive No
Configuration Double Dual Common Anode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 30
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1 0.1A
Peak Non-Repetitive Surge Current (A) 0.6
Peak Reverse Current (uA) 2 25V
Peak Reverse Recovery Time (ns) 5
Peak Reverse Repetitive Voltage (V) 30
Pin Count 6
PPAP No
Standard Package Name SOT-26
Supplier Package SOT-363
Type Schottky Diode
Brand: Diodes Incorporated
Configuration: Double Dual Cathode Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT54ADW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 30 V

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet
pdf, 296 КБ