ACPL-782T-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 10 шт. —
1 370 руб.
от 50 шт. —
1 210 руб.
от 100 шт. —
1 063.88 руб.
1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Номенклатурный номер: 8022947810
Бренд: Broadcom Limited
Описание
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Mounting Type | Through Hole |
Isolation Mode Rejection | 76dB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Package Type | DIP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | 4.5 → 5.5V |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Width | 6.35mm |
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 8 V/V |
If - Forward Current: | 16 mA |
Isolation Type: | Optic |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Digital to Analog Converter-DAC |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Qualification: | AEC-Q100 |
Series: | ACPL-7 |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 300 uV |