AP2411AMP-13

AP2411AMP-13
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.42 руб.
от 150 шт.38 руб.
от 500 шт.33.40 руб.
10 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022949753
Бренд: DIODES INC.

Описание

AP2X Series High-Side Power Switches
Diodes Inc. AP2X Series High-Side Power Switches are single-channel, current-limited, integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of enable input.
Learn More

Технические параметры

Brand: Diodes Incorporated
Current Limit: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 84 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 2 A
Package / Case: MSOP-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: AP2411
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Техническая документация

Datasheet
pdf, 489 КБ