SP3075EEN-L/TR

SP3075EEN-L/TR
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.175 руб.
от 100 шт.156.34 руб.
2 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022957679
Бренд: Maxlinear

Описание

Один передатчик / приемник RS-422 / RS-485 8-контактный SOIC N T / R

Технические параметры

Automotive No
Data Rate 500Kbps(Min)
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-485|RS-422|RS-485
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 3.6
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Drivers per Line 1@RS-422|256@RS-485
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 10@RS-422|256@RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 3.3

Техническая документация

Datasheet
pdf, 357 КБ