DFLS1150Q-7
![Фото 1/2 DFLS1150Q-7](https://static.chipdip.ru/lib/824/DOC025824416.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC012262074.jpg)
72 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
62 руб.
от 30 шт. —
56 руб.
от 100 шт. —
49.96 руб.
6 шт.
на сумму 432 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DFLS1150Q Schottky Barrier Rectifier
Diodes Incorporated DFLS1150Q Schottky Barrier Rectifier is a high voltage rectifier with guard ring die construction for transient protection. This rectifier has high efficiency, low power loss, and uses interlocking clip design for high surge current capacity. The DFLS1150Q rectifier from Diodes Incorporated is PPAP (Production Part Approval Process) capable and qualified to AEC-Q101 standard. This rectifier is free from lead, halogen, and antimony and has moisture sensitivity of level 1 as per J-STD-020 standard. Applications include SMPS, DC-DC converter, freewheeling diodes, reverse polarity protection, and blocking diodes.
Diodes Incorporated DFLS1150Q Schottky Barrier Rectifier is a high voltage rectifier with guard ring die construction for transient protection. This rectifier has high efficiency, low power loss, and uses interlocking clip design for high surge current capacity. The DFLS1150Q rectifier from Diodes Incorporated is PPAP (Production Part Approval Process) capable and qualified to AEC-Q101 standard. This rectifier is free from lead, halogen, and antimony and has moisture sensitivity of level 1 as per J-STD-020 standard. Applications include SMPS, DC-DC converter, freewheeling diodes, reverse polarity protection, and blocking diodes.
Технические параметры
Average Forward Current | 1А |
Forward Surge Current | 50А |
Forward Voltage Max | 820мВ |
Repetitive Peak Reverse Voltage | 150В |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 175 C |
Стиль Корпуса Диода | PowerDI 123 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Series: | DFLS1150Q |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 820 mV |
Vr - Reverse Voltage: | 106 V |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Техническая документация
Datasheet DFLS1150Q-7
pdf, 343 КБ