APR345K6TR-G1

Фото 1/2 APR345K6TR-G1
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.51 руб.
от 30 шт.46 руб.
от 100 шт.40.50 руб.
7 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022966982
Бренд: DIODES INC.

Описание

APR345 MOSFET Driver
Diodes Incorporated APR345 MOSFET Driver is a synchronous rectification controller is designed to support CCM, DCM, and Quasi-Resonant Flyback Topologies.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Input / Supply Voltage - Max 13 V
Input / Supply Voltage - Min 0 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 100 uA
Package / Case SOT-26-6
Packaging Reel
Product AC/DC Converters
Product Category AC/DC Converters
Product Type AC/DC Converters
Subcategory PMIC-Power Management ICs
Topology Flyback
Type Secondary Side
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 13 V
Input / Supply Voltage - Min: 0 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 uA
Package / Case: SOT-26-6
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Subcategory: PMIC-Power Management ICs
Topology: Flyback
Type: Secondary Side

Техническая документация

Datasheet
pdf, 420 КБ