AH3372-SA-7

AH3372-SA-7
Изображения служат только для ознакомления,
см. техническую документацию
52 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт.47 руб.
от 30 шт.45 руб.
8 шт. на сумму 416 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022968568
Бренд: DIODES INC.

Описание

AH33xx Hall Effect Switches
Diodes Incorporated AH33xx Hall Effect Switches are high voltage Hall Effect switch IC designed for proximity, position, and level sensing in industrial, consumer, home appliances, and personal care applications. The design has been optimized to operate over the supply range of 3.0V to 28V to support a wide range of demanding applications. Diodes Incorporated AH3376 provides a reliable solution over the whole operating range with chopper stabilized architecture and an internal bandgap regulator to provide temperature compensated supply for internal circuits.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 15 G to 45 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 28 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): 5 G to 35 G
Series: AH3372
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 792 КБ