AH1895-Z-7

Фото 1/3 AH1895-Z-7
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.61 руб.
от 30 шт.56 руб.
от 100 шт.49.66 руб.
6 шт. на сумму 432 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022972918
Бренд: DIODES INC.

Описание

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature + 85 C
Maximum Output Current 35 mA
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Operating Point Min/Max 40 G, 80 G
Operating Supply Current 7.2 uA
Operating Supply Voltage 3 V
Output Voltage 0.1 V
Package / Case SOT-553-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 230 mW
Product Category Board Mount Hall Effect / Magnetic Sensors
Product Type Hall Effect / Magnetic Sensors
Release Point Min/Max (Brp) 35 G, 65 G
Series AH1895
Subcategory Sensors
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.6 V
Type Hall Effect Switch
Magnetic Type Omnipolar
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.6 V
Mounting Type Surface Mount
Package Type SOT-553
Pin Count 5
Sensor Type Hall Effect Sensors
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 35 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 40 G, 80 G
Operating Supply Current: 7.2 uA
Operating Supply Voltage: 3 V
Output Voltage: 100 mV
Package / Case: SOT-553-5
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 35 G, 65 G
Series: AH1895
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 303 КБ
Datasheet
pdf, 303 КБ