FDMA86108LZ

FDMA86108LZ
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.171 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022976534

Описание

FDMA86108LZ Single N-Channel PowerTrench® MOSFET
ON Semiconductor FDMA86108LZ Single N-Channel PowerTrench® MOSFET delivers maximum efficiency and thermal performance for synchronous buck converters. The device offers a low r DS(on) and gate charge to provide excellent switching performance. Available in a low profile 0.8mm maximum MicroFET 2x2mm package, the Fairchild Semiconductor FDMA86108LZ Single N-channel PowerTrench® MOSFET is ideal for DC-DC buck converters.
Learn More

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 1.7 ns
Id - Continuous Drain Current: 2.2 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: MicroFET-6
Pd - Power Dissipation: 2.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.1 nC
Rds On - Drain-Source Resistance: 446 mOhms
Rise Time: 1.7 ns
Series: FDMA86108LZ
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 7.6 ns
Typical Turn-On Delay Time: 4.2 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 491 КБ