FAN8811TMPX

FAN8811TMPX
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.760 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022977305

Описание

Half Bridge 2 MOSFET 3A 6ns 4ns 8V~16V 6A WDFN-10-EP(4x4) Gate Drive ICs ROHS

Технические параметры

Driven Configuration Half Bridge
Fall Time 4ns
Load Type MOSFET
Number of Drivers 2
Operating Temperature -40℃~+125℃@(Tj)
Peak Output Current(sink) 6A
Peak Output Current(source) 3A
Rise Time 6ns
Supply Voltage 8V~16V
Brand: onsemi/Fairchild
Factory Pack Quantity: 3000
Fall Time: 4 ns
Logic Type: TTL
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 10 ns
Maximum Turn-On Delay Time: 10 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.5 mA
Output Current: 6 A
Package/Case: WDFN-10
Pd - Power Dissipation: 2.4 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 45 ns
Rise Time: 6 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 8 V
Technology: Si
Type: Full-Bridge, Half-Bridge

Техническая документация

Datasheet
pdf, 822 КБ