BC557BTF

Фото 1/5 BC557BTF
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт.15 руб.
от 150 шт.13 руб.
от 500 шт.10.59 руб.
Добавить в корзину 25 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022977614

Описание

Описание Транзистор: PNP, биполярный, 65В, 0,1А, 500мВт, TO92 Характеристики
Категория Транзистор
Тип биполярный
Вид PNP

Технические параметры

Brand ON Semiconductor/Fairchild
Collector- Base Voltage VCBO -50 V
Collector- Emitter Voltage VCEO Max -45 V
Collector-Emitter Saturation Voltage -250 mV
Configuration Single
Continuous Collector Current -0.1 A
Emitter- Base Voltage VEBO -5 V
Factory Pack Quantity 2000
Gain Bandwidth Product FT 150 MHz
Manufacturer ON Semiconductor
Maximum DC Collector Current -0.1 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case TO-92-3 Kinked Lead
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW
Product Category Bipolar Transistors-BJT
Product Type BJTs-Bipolar Transistors
Series BC557
Subcategory Transistors
Transistor Polarity PNP
Maximum Collector Base Voltage -50 V
Maximum Collector Emitter Voltage 45 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 10 MHz
Maximum Power Dissipation 500 mW
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-92
Pin Count 3
Transistor Configuration Single
Transistor Type PNP
Brand: onsemi/Fairchild
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 250 mV
Configuration: Single
Continuous Collector Current: -100 mA
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain Bandwidth Product fT: 150 MHz
Manufacturer: onsemi
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BC557
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP

Техническая документация

Datasheet
pdf, 203 КБ
Datasheet BC557ATA
pdf, 349 КБ