DDZ9694-7
![Фото 1/2 DDZ9694-7](https://static.chipdip.ru/lib/167/DOC004167965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/892/DOC023892054.jpg)
44 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
34 руб.
от 30 шт. —
30 руб.
от 100 шт. —
24.80 руб.
9 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 8.2V 500mW В±5% Surface Mount SOD-123
Технические параметры
Base Product Number | DDZ9694 -> |
Current - Reverse Leakage @ Vr | 100nA @ 6.2V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123 |
Power - Max | 500mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 8.2V |
Ir - Reverse Current | 100nA @ 6.2V |
Pd - Power Dissipation | 500mW |
Vz - Zener Voltage | 8.2V |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 100nA |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 8.2V |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Pin Count | 2 |
Test Current | 0.05mA |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 8.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Test Current (mA) | 0.05 |
Type | Voltage Regulator |