ACPL-336J-500E

ACPL-336J-500E
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.630 руб.
от 30 шт.550 руб.
от 100 шт.476.39 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022991165
Бренд: Broadcom Limited

Описание

ACPL-33xJ Optocouplers
Broadcom ACPL-33xJ Optocouplers are fully featured 2.5A/4.0A smart gate drive optocoupler devices capable of driving high-power MOSFET or IGBT directly. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and Under Voltage Lock-Out (ULVO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 850
Fall Time: 45 ns
If - Forward Current: 20 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Drain
Pd - Power Dissipation: 600 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Rise Time: 80 ns
Series: ACPL-33xJ
Subcategory: Optocouplers
Vf - Forward Voltage: 5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet ACPL-336J-500E
pdf, 719 КБ