RNCF1206AKT10R0

Фото 1/2 RNCF1206AKT10R0
Изображения служат только для ознакомления,
см. техническую документацию
860 шт., срок 6-8 недель
180 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.150 руб.
от 30 шт.123 руб.
от 100 шт.103.45 руб.
3 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8022995748

Описание

10 Ohms В±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Технические параметры

Application: Automotive Grade
Brand: SEI Stackpole
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Precision Resistors
Manufacturer: SEI Stackpole
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 250 mW(1/4 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Qualification: AEC-Q200
Resistance: 10 Ohms
Series: RNCF
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 10 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.05%
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1206
Current Sensing No
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Maximum Voltage Rating (V) 200
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 1206
Packaging Tape and Reel
Part Status Active
Power Rating (W) 0.25(1/4)
PPAP Unknown
Resistance Value (Ohm) 10
Technology Thin Film
Temperature Coefficient (ppm/°C) ±10
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Tolerance 0.05%
Composition Thin Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.026""(0.65mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 1206(3216 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series RNCF->
Size / Dimension 0.120"" L x 0.061"" W(3.05mm x 1.55mm)
Supplier Device Package 1206
Temperature Coefficient В±10ppm/В°C
CECC Qualified No
ESD Protection No
Military No
Operating Temperature - (?C) -55~155

Техническая документация

Datasheet
pdf, 698 КБ
Datasheet
pdf, 497 КБ
Datasheet
pdf, 455 КБ
Документация
pdf, 316 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.