FDMC8032L

FDMC8032L
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.150 руб.
от 30 шт.125 руб.
от 100 шт.101.07 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023001179

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 1.3 ns
Forward Transconductance - Min: 27 S
Id - Continuous Drain Current: 20 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: Power-33-8
Pd - Power Dissipation: 12 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 7.6 nC
Rds On - Drain-Source Resistance: 23 mOhms
Rise Time: 1.2 ns
Series: FDMC8032L
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.5 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V

Техническая документация

Datasheet
pdf, 296 КБ