AP2151MPG-13
![Фото 1/2 AP2151MPG-13](https://static.chipdip.ru/lib/097/DOC012097505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166997.jpg)
45 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
40 руб.
от 30 шт. —
38 руб.
от 100 шт. —
34.36 руб.
9 шт.
на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AP21x1 Load & USB Switches
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.
Технические параметры
Brand: | Diodes Incorporated |
Current Limit: | 800 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 10 us |
On Resistance - Max: | 115 mOhms |
On Time - Max: | 50 us |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | MSOP-8 EP |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | AP2151 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | On/Off |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6.8(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Switch On Resistance (Ohm) | 0.095 |
Type | High Side |