1N4935-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
8 руб.
от 300 шт. —
6.60 руб.
от 1000 шт. —
5.71 руб.
40 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 200V 1A Through Hole DO-41
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 200 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.2 |
Peak Reverse Current (uA) | 5 |
Maximum Diode Capacitance (pF) | 15(Typ) |
Peak Reverse Recovery Time (ns) | 200 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 140 |
Automotive | No |
Standard Package Name | DO-204-AL |
Pin Count | 2 |
Supplier Package | DO-41 |
Military | No |
Mounting | Through Hole |
Diameter | 2.72(Max) |
Package Length | 5.21(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | 1N4935 -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 200ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-41 |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 1.2В |
Repetitive Peak Reverse Voltage | 200В |
Reverse Recovery Time | 200нс |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | DO-41 |