HCNR200-550E

HCNR200-550E
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.183 руб.
2 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023010675
Бренд: Broadcom Limited

Описание

HCNR200 & HCNR201 Analog Optocouplers
Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 0.25%to 0.75%
Factory Pack Quantity: Factory Pack Quantity: 750
If - Forward Current: 20 mA
Isolation Voltage: 1414 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodiode
Package / Case: DIP-8 Gull Wing
Pd - Power Dissipation: 60 mW
Product Category: High Linearity Optocouplers
Product Type: High Linearity Optocouplers
Series: HCNR200
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 841 КБ