FMMT722TA
![Фото 1/4 FMMT722TA](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/792/DOC012792583.jpg)
![](https://static.chipdip.ru/lib/567/DOC028567834.jpg)
77 руб.
Кратность заказа 5 шт.
от 50 шт. —
62 руб.
от 150 шт. —
55 руб.
от 500 шт. —
45.90 руб.
5 шт.
на сумму 385 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: PNP, биполярный, 70В, 1,5А, 625мВт, SOT23 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | PNP |
Технические параметры
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | -70 V |
Collector- Emitter Voltage VCEO Max | -70 V |
Collector-Emitter Saturation Voltage | -175 mV |
Configuration | Single |
Continuous Collector Current | -1.5 A |
DC Current Gain HFE Max | 300 at 10 mA, 5 V |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product FT | 200 MHz |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | 1.5 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 625 mW |
Product Category | Bipolar Transistors-BJT |
Product Type | BJTs-Bipolar Transistors |
Series | FMMT72 |
Subcategory | Transistors |
Transistor Polarity | PNP |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 70 V |
Collector- Emitter Voltage VCEO Max: | 70 V |
Collector-Emitter Saturation Voltage: | 175 mV |
Configuration: | Single |
Continuous Collector Current: | -1.5 A |
DC Current Gain hFE Max: | 300 at 10 mA, 5 V |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 200 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 1.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FMMT72 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 1.05@200mA@1.5A |
Maximum Collector Base Voltage (V) | 70 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum DC Collector Current (A) | 1.5 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 806 |
Maximum Transition Frequency (MHz) | 200(Typ) |
Minimum DC Current Gain | 300@10mA@5V|300@100mA@5V|175@1A@5V|40@1.5A@5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | PNP |
Вид | PNP |
Тип | биполярный |