BAV199DW-7-F

Фото 1/4 BAV199DW-7-F
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 35 шт.
Кратность заказа 5 шт.
от 50 шт.9 руб.
от 150 шт.8 руб.
от 500 шт.7.21 руб.
35 шт. на сумму 385 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023037679
Бренд: DIODES INC.

Описание

Диод выпрямительный сборка 85В 140мА

Технические параметры

Brand Diodes Incorporated
Configuration Dual
Factory Pack Quantity 3000
If - Forward Current 160 mA
Ir - Reverse Current 0.005 uA
Manufacturer Diodes Incorporated
Max Surge Current 4 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-363
Packaging Cut Tape or Reel
Pd - Power Dissipation 0.2 W
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 3000 ns
Series BAV199
Subcategory Diodes & Rectifiers
Type Quad Surface Mount Low Leakage Diode
Vf - Forward Voltage 1.25 V
Vr - Reverse Voltage 85 V
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 160 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Pd - Power Dissipation: 0.2 W
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 3 us
Series: BAV199
Subcategory: Diodes & Rectifiers
Type: Quad Surface Mount Low Leakage Diode
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 85 V
Diode Configuration 2x Series Pair
Diode Technology Silicon Junction
Maximum Diode Capacitance 2pF
Maximum Forward Current 160mA
Maximum Forward Voltage Drop 1.25V
Maximum Reverse Voltage 85V
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type SOT-363(SC-88)
Pin Count 6
Width 1.35mm

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 87 КБ