AH3781-P-A

Фото 1/2 AH3781-P-A
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.140 руб.
от 30 шт.126 руб.
3 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023050213
Бренд: DIODES INC.

Описание

AH37x Hall-Effect Sensors
Diodes Inc. AH37x Hall-Effect Sensors are high-voltage, high-sensitivity Hall Effect latch ICs designed for commutation of brushless DC motors, flow meters, linear encoders and position sensors in industrial and consumer home appliances and personal care applications. The sensors are optimized to operate over the supply range of 3.0V to 28V to support a wide range of demanding applications. The AH37x provides a reliable solution over the whole operating range.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 10 G to 40 G
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 28 V
Output Type: Pull Up
Output Voltage: 200 mV
Package / Case: SIP-3
Packaging: Ammo Pack
Pd - Power Dissipation: 550 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -40 G to-10 G
Series: AH3781-P-A
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Hall Effect Latch
Maximum Current Output 60mA
Maximum Supply Voltage 28V dc
Minimum Supply Voltage 3V dc
Operating Temperature Range -40 → 150°C
Output Type Open Drain
Supply Current 4mA
Supply Voltage Range 3 → 28 V
Terminal Type Solder, Surface Mount

Техническая документация

Datasheet
pdf, 481 КБ