DFLZ10-7
![Фото 1/4 DFLZ10-7](https://static.chipdip.ru/lib/433/DOC016433064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
38 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
30 руб.
от 150 шт. —
26 руб.
от 500 шт. —
20.55 руб.
10 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 10V 1W В±6% Surface Mount PowerDIв„ў 123
Технические параметры
Base Product Number | DFLZ10 -> |
Current - Reverse Leakage @ Vr | 5ВµA @ 7.5V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 4 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | POWERDIВ®123 |
Power - Max | 1W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PowerDIв„ў 123 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
Voltage - Zener (Nom) (Vz) | 10V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Zener Impedance (Ohm) | 4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 10 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 50 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.07%/C |
Zener Voltage Tolerance | 5% |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Maximum Reverse Leakage Current | 5µA |
Maximum Zener Impedance | 4Ω |
Minimum Operating Temperature | -55 °C |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Test Current | 50mA |
Zener Type | Voltage Regulator |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 5 uA |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI 123-2 |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DFLZ10 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.09%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 10 V |
Zener Current: | 5 uA |
Zz - Zener Impedance: | 4 Ohms |
AEC Qualified Number | AEC-Q101 |
Maximum Power Dissipation @ 25C - (mW) | 1000 |
Maximum Reverse Leakage Current - (uA) | 5 |
Maximum Zener Impedance - (Ohm) | 4 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Test Current - (mA) | 50 |