GP2S60B

Фото 1/4 GP2S60B
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6-8 недель
37 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8023059766
Бренд: Sharp

Описание

GP2S60 is a compact-package, phototransistor output, reflective photointerrupter, with emitter and detector facing the same direction in a molding that provides noncontact sensing.

Технические параметры

Brand Sharp Microelectronics
Collector- Emitter Voltage VCEO Max 35 V
Factory Pack Quantity 10000
Fall Time 20 us
If - Forward Current 20 mA
Manufacturer Sharp Microelectronics
Maximum Collector Current 20 mA
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Output Type Phototransistor
Package / Case SMD-4
Packaging Cut Tape or Reel
Pd - Power Dissipation 100 mW
Rise Time 20 us
Sensing Distance 0.5 mm
Sensing Method Reflective
Subcategory Optical Switches
Vf - Forward Voltage 1.2 V
Vr - Reverse Voltage 6 V
Wavelength 950 nm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Fall Time: 20 us
If - Forward Current: 20 mA
Manufacturer: Sharp Microelectronics
Maximum Collector Current: 20 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package / Case: SMD-4
Pd - Power Dissipation: 100 mW
Rise Time: 20 us
Sensing Distance: 0.5 mm
Sensing Method: Reflective
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Wavelength: 950 nm
Mounting Type Surface Mount
Operating Temperature Range -25 →+85°C
Output Device Phototransistor
Package Type SMD
Peak Sensor Distance 0.5mm
Typical Fall Time 20µs
Typical Rise Time 20µs
Width 1.7mm

Техническая документация

Datasheet GP2S60A
pdf, 2135 КБ
Datasheet GP2S60B
pdf, 607 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.