CSRF0603FT2L50
![CSRF0603FT2L50](https://static.chipdip.ru/lib/457/DOC027457354.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2954 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
85 руб.
от 30 шт. —
75 руб.
от 100 шт. —
62.96 руб.
4 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8023066315
Бренд: SEI Stackpole Electronics
Описание
CSx Current Sense Resistors
Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors have sizes available that range from 0201 to 1225 and power ratings up to 3W. The CSRN series have sizes 0815, 2010, and 2512 available with narrow terminations.
Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors have sizes available that range from 0201 to 1225 and power ratings up to 3W. The CSRN series have sizes 0815, 2010, and 2512 available with narrow terminations.
Технические параметры
Power Rating | 1/4W |
Resistance | 0.0025 |
Tolerance | В±1% |
Application: | Current Sense |
Brand: | SEI Stackpole |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +170 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Qualification: | AEC-Q200 |
Series: | CSRF |
Subcategory: | Resistors |
Temperature Coefficient: | 75 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 433 КБ
Datasheet CSRF0603FT2L50
pdf, 241 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.