FCMT199N60

FCMT199N60
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.980 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8023070013

Описание

Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 5 ns
Forward Transconductance - Min: 20 S
Id - Continuous Drain Current: 20.2 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: Power-88-4
Pd - Power Dissipation: 208 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 57 nC
Rds On - Drain-Source Resistance: 199 mOhms
Rise Time: 10 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 20 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 1038 КБ