DMN66D0LT-7

DMN66D0LT-7
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Мин. кол-во для заказа 30 шт.
от 100 шт.9.55 руб.
30 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023079210
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 115 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-523-3
Pd - Power Dissipation: 200 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 6 Ohms
Series: DMN66
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Continuous Drain Current (Id) 115mA
Drain Source On Resistance (RDS(on)@Vgs,Id) 5Ω@10V, 115mA
Drain Source Voltage (Vdss) 60V
Gate Threshold Voltage (Vgs(th)@Id) 2V@250uA
Input Capacitance (Ciss@Vds) 23pF@25V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 200mW
Type N Channel

Техническая документация

Datasheet
pdf, 337 КБ
Datasheet DMN66D0LT-7
pdf, 182 КБ