AL8861WT-7

AL8861WT-7
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Мин. кол-во для заказа 11 шт.
от 30 шт.33 руб.
от 100 шт.31 руб.
от 500 шт.27.34 руб.
11 шт. на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023083919
Бренд: DIODES INC.

Описание

AL8861 1.5A LED Driver
Diodes Incorporated AL8861 1.5A LED Driver is a hysteresis mode DC-DC step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The AL8861 LED Driver operates from input supplies between 4.5V and 40V, supporting a wide range of applications. Depending on input voltage and external components, the AL8861 will provide up to 40W output power. The AL8861 integrates a low RDS(ON) power switch and a high-side LED/inductor current sensing circuit, which uses an external resistor to set the nominal average LED current.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 40 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 1 A
Output Voltage: 36 V
Package / Case: TSOT-25-5
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: AL8861
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Topology: Buck
Type: Buck LED Driver

Техническая документация

Datasheet
pdf, 1005 КБ