2DB1713-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Мин. кол-во для заказа 17 шт.
от 30 шт. —
19 руб.
17 шт.
на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Trans GP BJT PNP 12V 3A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | -15 V |
Collector- Emitter Voltage VCEO Max | -12 V |
Collector-Emitter Saturation Voltage | -250 mV |
Configuration | Single |
DC Collector/Base Gain Hfe Min | 270 at 500 mA, 2 V |
DC Current Gain HFE Max | 270 |
Emitter- Base Voltage VEBO | -6 V |
Factory Pack Quantity | 2500 |
Gain Bandwidth Product FT | 180 MHz |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | -6 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-89-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 2000 mW |
Product Category | Bipolar Transistors-BJT |
Product Type | BJTs-Bipolar Transistors |
Series | 2DB17 |
Subcategory | Transistors |
Transistor Polarity | PNP |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Collector Base Voltage (V) | 15 |
Maximum Collector Cut-Off Current (nA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@30mA@1.5A |
Maximum Collector-Emitter Voltage (V) | 12 |
Maximum DC Collector Current (A) | 3 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Maximum Transition Frequency (MHz) | 180(Typ) |
Minimum DC Current Gain | 270@500mA@2V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Type | PNP |
Техническая документация
Datasheet
pdf, 78 КБ
Datasheet 2DB1713-13
pdf, 87 КБ