AC817-40Q-7

AC817-40Q-7
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт.12 руб.
25 шт. на сумму 375 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023091565
Бренд: DIODES INC.

Описание

Automotive Bipolar Junction Transistors (BJT)
Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly-reliable, AEC-Q101 qualified transistors that meet the demands of the automotive industry. These BJTs come with the leading-edge silicon technology that gives the best-in-class saturation voltage performance with respect to the footprint. The automotive BJTs provide high minimum gains that help to reduce the base current requirements and assist in faster switching. These BJTs are the Production Part Approval Process (PPAP) supported.

Технические параметры

Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 700 mV
Configuration: Single
Continuous Collector Current: 0.5 A
DC Collector/Base Gain hfe Min: 170
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 386 КБ