AH173-WG-7-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
39 руб.
от 150 шт. —
36 руб.
от 500 шт. —
30.32 руб.
10 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Технические параметры
Automotive | No |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Magnetic Type | Bipolar Latch |
Maximum Magnetic Sensor Operating Point (Gs) | 80 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 25 |
Maximum Power Dissipation (mW) | 230 |
Maximum Supply Current (uA) | 6000 |
Minimum Magnetic Sensor Release Point (Gs) | -80 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SC |
Supplier Package | SC-59 |
Typical Magnetic Sensor Hysteresis (Gs) | 80 |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18 |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 5 G to 80 G |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 9 V |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -80 G to-5 G |
Series: | AH173 |
Subcategory: | Sensors |
Type: | Hall Effect Latch |
Техническая документация
Datasheet
pdf, 403 КБ
Datasheet AH173-PL-A-B
pdf, 427 КБ