DI1510S_R2_00001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6-8 недель
33 руб.
Мин. кол-во для заказа 12 шт.
12 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8023093908
Бренд: PanJit Semiconductors
Описание
1000V Bridge Rectifiers
PANJIT 1000V Bridge Rectifiers offer a reliable glass passivated solution in industry-standard SMD/SMT and through-hole packages. These 1000V Bridge Rectifiers feature a 0.5A to 50A forward current range and a maximum surge current range from 30A to 1000A. These single-phase devices are ideal for power supplies for computers and servers, appliances, display panels, and air conditioners.
PANJIT 1000V Bridge Rectifiers offer a reliable glass passivated solution in industry-standard SMD/SMT and through-hole packages. These 1000V Bridge Rectifiers feature a 0.5A to 50A forward current range and a maximum surge current range from 30A to 1000A. These single-phase devices are ideal for power supplies for computers and servers, appliances, display panels, and air conditioners.
Технические параметры
Brand: | Panjit |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Panjit |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SDIP-4 |
Peak Reverse Voltage: | 1 kV |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 1 kV |
Техническая документация
Datasheet
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.