B160AF-13

B160AF-13
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.16 руб.
20 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023094124
Бренд: DIODES INC.

Описание

The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Технические параметры

Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 650mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMAF
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 60V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 20 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SMAF-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: B150AF-B160AF
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 530 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V

Техническая документация

Datasheet
pdf, 382 КБ
Datasheet B150AF-13
pdf, 410 КБ