BZT52HC18WF-7

BZT52HC18WF-7
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт.9 руб.
40 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023094759
Бренд: DIODES INC.

Описание

BZT52HC 830mW Zener Diodes
Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Ir - Reverse Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD123F-2
Pd - Power Dissipation: 830 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52HC2V4WF-BZT52HC47WF
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 16 mV/C
Voltage Tolerance: 6.39%
Vz - Zener Voltage: 18 V
Zener Current: 50 nA
Zz - Zener Impedance: 20 Ohms

Техническая документация

Datasheet
pdf, 394 КБ