AP2280-1FMG-7

AP2280-1FMG-7
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.36 руб.
от 150 шт.32 руб.
от 500 шт.26.12 руб.
10 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023097132
Бренд: DIODES INC.

Описание

AP2280 Slew Rate Controlled Load Switch
Diodes Inc. AP2280 Slew Rate Controlled Load Switch features increased load current handling capability, low forward voltage drop, and reduced turn-on inrush current. The AP2280 features a single P-channel MOSFET power switch with a R DS(ON) of 80mΩ at 5V. The AP2280 Load Switch is designed to operate from 1.5V to 6.0V and offer a typical quiescent supply current of 0.004µA. This device is ideal for battery powered distribution systems requiring low power consumption.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 1 us
On Resistance - Max: 105 mOhms
On Time - Max: 1 us
Operating Supply Voltage: 1.5 V to 6 V
Output Current: 2 A
Package / Case: DFN-6 EP
Pd - Power Dissipation: 750 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Series: AP2280
Subcategory: Switch ICs
Type: Load Switch

Техническая документация

Datasheet
pdf, 298 КБ