AH3582-SA-7

Фото 1/2 AH3582-SA-7
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.57 руб.
от 30 шт.52 руб.
от 100 шт.47 руб.
6 шт. на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023107814
Бренд: DIODES INC.

Описание

AH35xx Hall Effect Omnipolar Switches
Diodes Incorporated AH35xx Hall Effect Omnipolar Switches are high voltage, high sensitivity switch ICs designed for proximity, position, and level sensing. These hall-effect switches are optimized to operate over a supply voltage range of 3V to 28V. The AH35xx switches incorporate chopper stabilized architecture and an internal bandgap regulator that provides a reliable solution over the whole operating range. These hall-effect switches employ a reverse blocking diode with a Zener clamp on the supply, an over-current limit, and a Zener clamp on the output. The AH35xx switches provide an output that can be switched on with a south or north pole of sufficient strength. Typical applications include position and proximity sensing, open and close detect, position detection, level detection, flow meters, and contact-less switches.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 20 G to 60 G, -60 G to-20 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 28 V
Output Voltage: 32 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 10 G to 45 G, -45 G to-10 G
Series: AH3582
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Omnipolar
Maximum Current Output 60mA
Maximum Supply Voltage 28V dc
Minimum Supply Voltage 3V dc
Operating Temperature Range -40 → 150°C
Supply Current 4mA
Supply Voltage Range 3 → 28 V
Terminal Type Solder, Surface Mount

Техническая документация

Datasheet
pdf, 718 КБ
Datasheet
pdf, 702 КБ