DDC144TU-7
![DDC144TU-7](https://static.chipdip.ru/lib/380/DOC025380935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт. —
14 руб.
от 150 шт. —
13 руб.
от 500 шт. —
11.09 руб.
25 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DDC Series NPN Dual Surface Mount Transistors
Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.
Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.
Технические параметры
Brand: | Diodes Incorporated |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Dual |
Continuous Collector Current: | 50 mA |
DC Collector/Base Gain hfe Min: | 150 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Peak DC Collector Current: | 50 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDC144 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 47 kOhms |
Техническая документация
Datasheet
pdf, 207 КБ