BCX6825TA
![Фото 1/5 BCX6825TA](https://static.chipdip.ru/lib/745/DOC043745055.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/067/DOC013067804.jpg)
![](https://static.chipdip.ru/lib/797/DOC016797409.jpg)
![](https://static.chipdip.ru/lib/981/DOC012981993.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763557.jpg)
36 руб.
Мин. кол-во для заказа 11 шт.
от 24 шт. —
24 руб.
от 96 шт. —
19.25 руб.
11 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: NPN, биполярный, 20В, 1А, 1Вт, SOT89 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Base Product Number | BCX6825 -> |
Current - Collector (Ic) (Max) | 1A |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
Power - Max | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-89-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
Voltage - Collector Emitter Breakdown (Max) | 20V |
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | 25 V |
Collector- Emitter Voltage VCEO Max | 20 V |
Collector-Emitter Saturation Voltage | 0.5 V |
Configuration | Single |
Continuous Collector Current | 1 A |
DC Collector/Base Gain Hfe Min | 160 |
DC Current Gain HFE Max | 160 at 500 mA, 1 V |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 1000 |
Gain Bandwidth Product FT | 100 MHz |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | 1 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 1 W |
Product Category | Bipolar Transistors-BJT |
Product Type | BJTs-Bipolar Transistors |
Series | BCX68 |
Subcategory | Transistors |
Transistor Polarity | NPN |
Maximum Collector Base Voltage | 25 V |
Maximum Collector Emitter Voltage | 20 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Maximum Power Dissipation | 1 W |
Minimum DC Current Gain | 160 |
Number of Elements per Chip | 1 |
Package Type | SOT-89 |
Pin Count | 3 |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 25 V |
Collector- Emitter Voltage VCEO Max: | 20 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
Continuous Collector Current: | 1 A |
DC Collector/Base Gain hfe Min: | 160 |
DC Current Gain hFE Max: | 160 at 500 mA, 1 V |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 1 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BCX68 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |