AP7370-50Y-13

Фото 1/3 AP7370-50Y-13
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.24 руб.
от 150 шт.22 руб.
от 500 шт.18.49 руб.
15 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023117508
Бренд: DIODES INC.

Описание

The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current.

Технические параметры

Accuracy ±2%
Maximum Output Current 500mA
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 5 V
Package Type SOT
Pin Count 3
Regulator Type Low Dropout Voltage
Brand: Diodes Incorporated
Dropout Voltage - Max: 550 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 18 V
Input Voltage, Min: 3.2 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: SOT-89-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 1 uA
Series: AP7370
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 2042 КБ