DRTR5V0U2SR-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 19 шт.
от 30 шт. —
17 руб.
от 100 шт. —
15.15 руб.
19 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диоды для подавления переходных скачков напряжения / подавители ЭСР 2-Ch Low Cap TVS Array 1.0pF 5A 400mW
Технические параметры
Applications | Automotive, HDMI |
Base Product Number | DRTR5 -> |
Capacitance @ Frequency | 1pF @ 1MHz |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-253-4, TO-253AA |
Power Line Protection | Yes |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOT-143 |
Type | Steering (Rail to Rail) |
Unidirectional Channels | 2 |
Voltage - Breakdown (Min) | 6V |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) |
Breakdown Voltage | 6V |
Peak Pulse Current | 5A (8/20us) |
Working Voltage | 5.5V |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 1.5 pF |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 2 Channel |
Package/Case: | SOT-143-4 |
Pd - Power Dissipation: | 400 mW |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | DRTR5V |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | 0.8 V |
Working Voltage: | 5.5 V |
Automotive Standard | AEC-Q101 |
Capacitance | 1.5pF |
Diode Configuration | Array |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 5A |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 5.5V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 5 |
Package Type | SOT-143 |
Peak Pulse Power Dissipation | 0.4W |
Pin Count | 4 |
Test Current | 1mA |
Width | 1.4mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet DRTR5V0U2SR-7
pdf, 107 КБ