FZTA14TA
![Фото 1/3 FZTA14TA](https://static.chipdip.ru/lib/166/DOC004166734.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/609/DOC007609938.jpg)
![](https://static.chipdip.ru/lib/689/DOC013689666.jpg)
56 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
50 руб.
от 30 шт. —
48 руб.
от 100 шт. —
43.59 руб.
7 шт.
на сумму 392 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор NPN - Darlington 30V 1A 170MHz 2W Surface Mount SOT-223
Технические параметры
Base Product Number | FZTA14 -> |
Current - Collector (Ic) (Max) | 1A |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 170MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-261-4, TO-261AA |
Power - Max | 2W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223 |
Transistor Type | NPN - Darlington |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 1mA, 1A |
Voltage - Collector Emitter Breakdown (Max) | 30V |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 30 V |
Collector- Emitter Voltage VCEO Max: | 30 V |
Configuration: | Single Dual Collector |
Continuous Collector Current: | 1 A |
DC Current Gain hFE Max: | 10000 |
Emitter- Base Voltage VEBO: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Collector Cut-off Current: | 100 nA |
Maximum DC Collector Current: | 1 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223 |
Pd - Power Dissipation: | 2 W |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | FZTA14 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Automotive | No |
Configuration | Single Dual Collector |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 2@0.1mA@100mA|2.2@1mA@1A |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA|1.6@1mA@1A |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Continuous DC Collector Current (A) | 1 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Minimum DC Current Gain | 10000@10mA@5V|20000@100mA@5V|5000@1A@5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Tab | Tab |
Type | NPN |
Typical Current Gain Bandwidth (MHz) | 170 |