DFLT30A-7

Фото 1/2 DFLT30A-7
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Мин. кол-во для заказа 17 шт.
от 100 шт.18 руб.
от 500 шт.16 руб.
17 шт. на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023142215
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Breakdown Voltage 33.3 V
Clamping Voltage 48.4 V
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Package / Case POWERDI-123
Packaging Cut Tape or Reel
Polarity Unidirectional
Pppm - Peak Pulse Power Dissipation 1.125 kW
Product Category TVS Diodes/ESD Suppressors
Product Type TVS Diodes
Series DFLT30
Subcategory TVS Diodes/ESD Suppression Diodes
Termination Style SMD/SMT
Working Voltage 30 V
Brand: Diodes Incorporated
Breakdown Voltage: 33.3 V
Clamping Voltage: 48.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 4.65 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: PowerDI123-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 225 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DFLT30
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 30 V
Maximum Clamping Voltage 48.4V
Peak Pulse Current (Ipp)@10/1000us 4.65A
Peak Pulse Power Dissipation (Ppp)@10/1000us 225W
Reverse Stand-Off Voltage (Vrwm) 30V
Type TVS

Техническая документация

Datasheet
pdf, 311 КБ
Datasheet
pdf, 311 КБ