DMT6010LFG-7

DMT6010LFG-7
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.120 руб.
от 30 шт.101 руб.
от 100 шт.86.31 руб.
3 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023144737
Бренд: DIODES INC.

Описание

Gate Drivers
Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 9.7 ns
Id - Continuous Drain Current: 30 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerDI3333-8
Pd - Power Dissipation: 2.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 41.3 nC
Rds On - Drain-Source Resistance: 7.8 mOhms
Rise Time: 4.3 ns
Series: DMT60
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.4 ns
Typical Turn-On Delay Time: 5.7 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 648 КБ