DFLT5V0A-7
![Фото 1/2 DFLT5V0A-7](https://static.chipdip.ru/lib/613/DOC023613457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
24 руб.
Мин. кол-во для заказа 16 шт.
от 100 шт. —
20 руб.
от 500 шт. —
17.69 руб.
16 шт.
на сумму 384 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDIв„ў 123
Технические параметры
Applications | General Purpose |
Base Product Number | DFLT5 -> |
Current - Peak Pulse (10/1000Вµs) | 24.5A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | POWERDIВ®123 |
Power - Peak Pulse | 225W |
Power Line Protection | No |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PowerDIв„ў 123 |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 6.4V |
Voltage - Clamping (Max) @ Ipp | 9.2V |
Voltage - Reverse Standoff (Typ) | 5V |
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.2V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 24.5A |
Maximum Reverse Leakage Current | 400µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6.4V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Pulse Power Dissipation | 1125W |
Pin Count | 2 |
Test Current | 10mA |
Width | 1.93mm |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 6.4 V |
Clamping Voltage: | 9.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 24.5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | PowerDI123-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 225 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | DFLT5V0 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 5 V |