DMT69M8LFV-7

DMT69M8LFV-7
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.92 руб.
4 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023164365
Бренд: DIODES INC.

Описание

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Id - Continuous Drain Current: 45 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerDI3333-8
Pd - Power Dissipation: 42 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 33.5 nC
Rds On - Drain-Source Resistance: 9.5 mOhms
Series: DMT69M8LFV
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -16 V, +16 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 515 КБ